- Home ›
- All Products›
- V20100SG-E3/4W
V20100SG-E3/4W
Vishay Semiconductor
DIODE SCHOTTKY 100V 20A TO2203
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE SCHOTTKY 100V 20A TO2203
Search Keywords: V20100SGE34W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:V20100SG-E3/4W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
45
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
45
$1.49
250
$1.44
950
$1.38
2,400
$1.33
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing