- Home ›
- All Products›
- TZMC13-GS08
TZMC13-GS08
Vishay Semiconductor
DIODE ZENER 13V 500MW SOD80
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE ZENER 13V 500MW SOD80
Search Keywords: TZMC13GS08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:TZMC13-GS08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
Minimum Order Quantity:
3000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0278
12,000
$0.0266
50,000
$0.0253
131,000
$0.0243
408,000 +
$0.0233
Click for Quote
Log in
to unlock special pricing