- Home ›
- All Products›
- SISF20DN-T1-GE3
SISF20DN-T1-GE3
Vishay Semiconductor
Power Field-Effect Transistor 52A I(D) 60V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Field-Effect Transistor 52A I(D) 60V
Search Keywords: SISF20DNT1GE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SISF20DN-T1-GE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,915
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$1.28
300
$1.23
1,100
$1.18
2,900
$1.13
8,800 +
$1.09
Click for Quote
Log in
to unlock special pricing