- Home ›
- All Products›
- SIHP21N60EF-GE3
SIHP21N60EF-GE3
Vishay Semiconductor
Power Field-Effect Transistor 21A I(D) 600V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Field-Effect Transistor 21A I(D) 600V
Search Keywords: SIHP21N60EFGE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:SIHP21N60EF-GE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Ships today, if you order in
Minimum Order Quantity:
20
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
20
$3.38
100
$3.24
450
$3.11
1,100
$2.99
3,400 +
$2.87
Click for Quote
Log in
to unlock special pricing