- Home ›
- All Products›
- BZX85C39-TAP
BZX85C39-TAP
Vishay Semiconductor
DIODE ZENER 39V 1.3W DO204AL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIODE ZENER 39V 1.3W DO204AL
Search Keywords: BZX85C39TAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay Semiconductor
-
Part No:BZX85C39-TAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,796
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0506
10,000
$0.0494
30,000
$0.0468
70,000
$0.0456
225,000 +
$0.0430
Click for Quote
Log in
to unlock special pricing