- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC65H2000FR
RNC65H2000FR
Vishay / Dale
Metal Film Resistor - 200 Ohm ±1% - 0.5W - ±50ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Metal Film Resistor - 200 Ohm ±1% - 0.5W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RNC65H2000FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC65H2000FR
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:200 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:14.27 x 4.57 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$28.98
10
$14.86
25
$6.78
50 +
$5.96
Click for Quote
Log in
to unlock special pricing