- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC55H56R2FS
RNC55H56R2FS
Vishay / Dale
Metal Film Resistor - 56.2 Ohm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 56.2 Ohm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RNC55H56R2FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC55H56R2FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:56.2 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:6.35 x 2.39 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Can Ship immediately
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$1.2700
25
$1.0500
50
$0.9120
100
$0.6000
250
$0.4510
500
$0.2291
1,000 +
$0.2121
Click for Quote
Log in
to unlock special pricing