- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RNC55H5113FS
RNC55H5113FS
Vishay / Dale
Metal Film Resistor - 511 kOhm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 511 kOhm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole
Search Keywords: RNC55H5113FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RNC55H5113FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:511 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:6.35 x 2.39 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.96
25
$3.23
50
$2.46
100 +
$1.18
Click for Quote
Log in
to unlock special pricing