- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RN55D46R4F
Vishay / Dale
RN55D46R4F
Metal Film Resistor - 46.4 Ohm ±1% - 0.125W - ±100ppm/°C - Axial - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 46.4 Ohm ±1% - 0.125W - ±100ppm/°C - Axial - Through Hole
Search Keywords: RN55D46R4F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Vishay / Dale |
| Part No: | RN55D46R4F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 0.125 (1/8) W |
| Resistance Value: | 46.4 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -65 to 175 °C |
| Packaging: | Tape and Reel |
| Dimension: | 6.1 x 2.29 mm |
| Terminal Pitch: | N/R |
Product Guides
+
Frequently Asked Questions
Is RN55D46R4F RoHS compliant?
Yes, RN55D46R4F is RoHS compliant.
What is the lead time for RN55D46R4F?
The standard lead time for RN55D46R4F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$2.910
25
$2.530
50
$1.600
100
$1.060
250
$0.525
500
$0.505
1,000 +
$0.490
Click for Quote
Log in
to unlock special pricing