- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RLR20C3601GR
RLR20C3601GR
Vishay / Dale
Metal Film Resistor - 3.6 kOhms ±2% - 0.5W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - B ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Metal Film Resistor - 3.6 kOhms ±2% - 0.5W - ±100ppm/°C - Failure Rate: 0.01%/1000Hrs - MIL-PRF-39017 - Axial Through Hole - Bulk
Search Keywords: RLR20C3601GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RLR20C3601GR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:3.6 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-65 to 150 °C
-
Packaging:Tape and Reel
-
Dimension:9.53 x 3.51 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$6.78
25
$3.55
50
$3.17
100 +
$1.55
Click for Quote
Log in
to unlock special pricing