- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RL20S821J
RL20S821J
Vishay / Dale
Metal Film Resistor - 820 Ohm ±5% - 0.5W - Axial - Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Description
+
Metal Film Resistor - 820 Ohm ±5% - 0.5W - Axial - Through Hole
Search Keywords: RL20S821J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vishay / Dale
-
Part No:RL20S821J
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Reel Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:820 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:Tape and Reel
-
Dimension:9.53 x 3.68 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.912
25
$0.728
50
$0.553
100
$0.454
250 +
$0.255
Click for Quote
Log in
to unlock special pricing