- Home ›
- All Products›
- WEC3R0106QG
WEC3R0106QG
VINATech Co.,Ltd
Supercap - 10F - 3.0V - ESR 45 mOhm - -40°C to 65°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Supercap - 10F - 3.0V - ESR 45 mOhm - -40°C to 65°C
Search Keywords: WEC3R0106QG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VINATech Co.,Ltd
-
Part No:WEC3R0106QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
750
$1.20
1,500
$0.75
2,250
$0.60
3,000 +
$0.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments