- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- G378
Velleman
G378
Sealed ABS Enclosure - Dark Grey - 10.4" x 7.3" x 4.0"
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Sealed ABS Enclosure - Dark Grey - 10.4" x 7.3" x 4.0"
Search Keywords: G378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:G378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is G378 discontinued?
Yes, G378 from Velleman is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G378 RoHS compliant?
Yes, G378 is RoHS compliant.
What is the lead time for G378?
The standard lead time for G378 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$76.8200
5
$23.8300
10
$22.6400
25
$21.2915
50
$20.2269
100
$19.2156
250 +
$18.2548
Click for Quote
Log in
to unlock special pricing