- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- VC1860613W3
VC1860613W3
VCC - Visual Communications Company
T3 1/4 BYNT LED, WHT, 130V AC/DC | VCC (Visual Communications Company) VC1860613W3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
T3 1/4 BYNT LED, WHT, 130V AC/DC | VCC (Visual Communications Company) VC1860613W3
Search Keywords: VC1860613W3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VC1860613W3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage Rating:130 V
-
Color:White
-
Current Rating:0.005 A
-
Lead/Base Style:Bayonet
-
Lamp Size:T-3 1/4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$8.19
25
$6.66
50
$6.64
100
$6.36
300
$5.84
500
$5.82
1,000
$5.12
2,500 +
$4.99
Click for Quote
Log in
to unlock special pricing