- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-S8GT4
VAOL-S8GT4
VCC - Visual Communications Company
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
Search Keywords: VAOLS8GT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-S8GT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color:Yellow Green
-
Dominant Wavelength:573 nm
-
Dimension:2 x 1.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
4,000
$0.1590
8,000
$0.1586
12,000
$0.1582
28,000
$0.1578
52,000
$0.1574
100,000
$0.1570
152,000 +
$0.1566
Click for Quote
Log in
to unlock special pricing