- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-S4GT4
VAOL-S4GT4
VCC - Visual Communications Company
LED SMT 0402 120deg Yellow Green
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED SMT 0402 120deg Yellow Green
Search Keywords: VAOLS4GT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-S4GT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:1 x 0.5 x 0.45 mm
-
Dominant Wavelength:573 nm
-
Color:Yellow Green
-
Category:Chip LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2448
3,000
$0.2117
6,000
$0.2106
9,000
$0.2059
12,000
$0.2039
27,000
$0.2020
51,000
$0.2010
102,000 +
$0.2000
Click for Quote
Log in
to unlock special pricing