- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-S2WR4
VAOL-S2WR4
VCC - Visual Communications Company
LED White PLCC2 2K Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED White PLCC2 2K Reel
Search Keywords: VAOLS2WR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-S2WR4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color Temperature:N/A
-
Dimension:3.1 x 2.7 x 1.9 mm
-
Category:Chip LED
-
Dominant Wavelength:N/R
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.780
1,000
$0.585
1,500
$0.546
2,000 +
$0.535
Click for Quote
Log in
to unlock special pricing