- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-S1513RGB
VAOL-S1513RGB
VCC - Visual Communications Company
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
Search Keywords: VAOLS1513RGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-S1513RGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Color:Blue/Green/Red
-
Category:Chip LED
-
Dimension:2.6 x 3.2mm
-
Dominant Wavelength:470/525/624 nm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$2.52
1,000
$1.55
1,500
$1.23
2,000 +
$1.20
Click for Quote
Log in
to unlock special pricing