- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-S12SB4
VAOL-S12SB4
VCC - Visual Communications Company
LED 1206 2K Reel Blue
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED 1206 2K Reel Blue
Search Keywords: VAOLS12SB4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-S12SB4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Color:Blue
-
Dimension:3.2 x 1.5 x 1.1 mm
-
Category:Chip LED
-
Dominant Wavelength:476.5(Max) nm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2887
3,000
$0.2683
6,000
$0.2215
9,000
$0.2049
12,000
$0.2044
27,000
$0.2039
51,000
$0.2034
102,000 +
$0.2029
Click for Quote
Log in
to unlock special pricing