- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5GWY4
VAOL-5GWY4
VCC - Visual Communications Company
White Ø 5 mm 30° 7000 mcd Water Clear 3.5 V Through Hole LED Lamp - T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
White Ø 5 mm 30° 7000 mcd Water Clear 3.5 V Through Hole LED Lamp - T-1 3/4
Search Keywords: VAOL5GWY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5GWY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:White
-
Dominant Wavelength:N/R
-
Dimension:8.6 x 5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,400
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.2875
500
$0.2572
1,000
$0.2566
3,000
$0.2460
5,000
$0.2411
8,000
$0.2405
15,000
$0.2267
25,000 +
$0.2261
Click for Quote
Log in
to unlock special pricing