- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5GUV8T4
VAOL-5GUV8T4
VCC - Visual Communications Company
Ultra Violet Ø5 mm 30° 80 mcd Water Clear 3 V Through Hole UV LED Lamp T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ultra Violet Ø5 mm 30° 80 mcd Water Clear 3 V Through Hole UV LED Lamp T-1 3/4
Search Keywords: VAOL5GUV8T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5GUV8T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/A
-
Dimension:8.6 x 5.9 mm
-
Color:Purple
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
923
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$1.021
250
$0.855
500
$0.753
1,000
$0.718
3,000
$0.701
5,000
$0.586
8,000
$0.576
15,000 +
$0.565
Click for Quote
Log in
to unlock special pricing