- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5GUV0T4
VAOL-5GUV0T4
VCC - Visual Communications Company
Vcc (visual Communications Company) VAOL-5GUV0T4 Led, Purple, T-1 3/4 (5MM), 160MCD, 405NM
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Vcc (visual Communications Company) VAOL-5GUV0T4 Led, Purple, T-1 3/4 (5MM), 160MCD, 405NM
Search Keywords: VAOL5GUV0T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5GUV0T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.6 x 5.9 mm
-
Color:Purple
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.8324
250
$0.6378
1,000
$0.5176
3,000
$0.5150
5,000
$0.4868
8,000
$0.4844
10,000
$0.4673
15,000 +
$0.4650
Click for Quote
Log in
to unlock special pricing
Older Equivalent