help desk software
Image is representational - see mfr. specs

LED, GREEN, T-1 3/4 (5mm), 380MCD, 570NM; LED Color: Green; Mounting: Through Hole; Bulb Size: T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
LED, GREEN, T-1 3/4 (5mm), 380MCD, 570NM; LED Color: Green; Mounting: Through Hole; Bulb Size: T-1
Search Keywords: VAOL5GDE4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    VAOL-5GDE4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dominant Wavelength:
    570 nm
  • Color:
    Green
  • Dimension:
    8.6 x 5.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1245
3,000
$0.1180
5,000
$0.1062
8,000
$0.1046
25,000
$0.0918
50,000
$0.0901
100,000
$0.0788
150,000 +
$0.0777
Click for Quote
Log in to unlock special pricing