- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5EUV0T4
VAOL-5EUV0T4
VCC - Visual Communications Company
LED, PURPLE, T-1 3/4 (5mm), 200MCD, 405N; 405NM; LED Color: Purple; Mounting: Through Hole; Bulb Size: T-1
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LED, PURPLE, T-1 3/4 (5mm), 200MCD, 405N; 405NM; LED Color: Purple; Mounting: Through Hole; Bulb Size: T-1
Search Keywords: VAOL5EUV0T4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5EUV0T4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Purple
-
Dominant Wavelength:N/A
-
Dimension:8.6 x 5.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.5477
250
$0.4981
500
$0.4900
1,000
$0.4788
3,000
$0.4592
5,000
$0.4362
8,000
$0.4307
15,000 +
$0.3829
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT