- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-3MWY4
VAOL-3MWY4
VCC - Visual Communications Company
White Ø3 mm 60° 2500 mcd Water Clear 30 mA Superbright LED Lamp - T-1
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
White Ø3 mm 60° 2500 mcd Water Clear 30 mA Superbright LED Lamp - T-1
Search Keywords: VAOL3MWY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-3MWY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,105
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.5294
500
$0.3950
1,000
$0.3685
3,000
$0.3649
5,000
$0.3415
8,000
$0.3341
15,000
$0.3268
25,000 +
$0.3027
Click for Quote
Log in
to unlock special pricing