- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-3MSBY2
VAOL-3MSBY2
VCC - Visual Communications Company
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2
Search Keywords: VAOL3MSBY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-3MSBY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
-
Dominant Wavelength:470 nm
-
Dimension:5.1 x 3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,650
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2931
3,000
$0.2859
5,000
$0.2537
8,000
$0.2531
10,000
$0.2478
25,000
$0.2439
50,000 +
$0.2433
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT