- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-3LWY4
VAOL-3LWY4
VCC - Visual Communications Company
LED WHITE CLEAR 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LWY4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED WHITE CLEAR 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LWY4
Search Keywords: VAOL3LWY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-3LWY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:White
-
Dimension:5.3 x 3.9 mm
-
Dominant Wavelength:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,097
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$0.4423
500
$0.3594
1,000
$0.3585
3,000
$0.3286
5,000
$0.3014
8,000
$0.3006
15,000
$0.2800
25,000 +
$0.2667
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT