help desk software
Image is representational - see mfr. specs

LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
Search Keywords: VAOL3LSBY1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    VAOL-3LSBY1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    5.3 x 3.9 mm
  • Color:
    Blue
  • Dominant Wavelength:
    470 nm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,532
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2818
3,000
$0.2654
5,000
$0.2605
8,000
$0.2592
10,000
$0.2527
25,000
$0.2400
50,000 +
$0.2388
Click for Quote
Log in to unlock special pricing