- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-3HSBY4
VAOL-3HSBY4
VCC - Visual Communications Company
LED; 3MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-3HSBY4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED; 3MM BLUE FLANGELESS LED | VCC (Visual Communications Company) VAOL-3HSBY4
Search Keywords: VAOL3HSBY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-3HSBY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
-
Dimension:5.1 x 3 mm
-
Dominant Wavelength:470 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3660
3,000
$0.3473
5,000
$0.3137
8,000
$0.3129
10,000
$0.2995
25,000
$0.2841
50,000 +
$0.2834
Click for Quote
Log in
to unlock special pricing