help desk software
Image is representational - see mfr. specs

Standard LEDs - Through Hole Yellow Water Clear 590nm 150mcd

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Standard LEDs - Through Hole Yellow Water Clear 590nm 150mcd
Search Keywords: VAOL3HCE4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    VAOL-3HCE4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    5.1 x 3 mm
  • Dominant Wavelength:
    590 nm
  • Color:
    Yellow
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 989
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0511
100
$0.0500
250
$0.0490
500
$0.0481
1,000
$0.0471
2,500
$0.0462
5,000
$0.0452
10,000 +
$0.0443
Click for Quote
Log in to unlock special pricing