- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-10GWY4
VAOL-10GWY4
VCC - Visual Communications Company
LED, 10mm, WHITE, 8000MCD; Bulb Size: T-3; Size: T-3 (10mm); LED Color: White; Luminous Intensity: 8cd; Viewing
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LED, 10mm, WHITE, 8000MCD; Bulb Size: T-3; Size: T-3 (10mm); LED Color: White; Luminous Intensity: 8cd; Viewing
Search Keywords: VAOL10GWY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-10GWY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:N/R
-
Color:White
-
Dimension:13(Min) x 10(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.5077
50
$0.4615
500
$0.4077
1,000
$0.3916
3,000
$0.3659
5,000
$0.3540
8,000
$0.3408
10,000
$0.3136
15,000 +
$0.3048
Click for Quote
Log in
to unlock special pricing