- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- SMS_172_RTP
SMS_172_RTP
VCC - Visual Communications Company
PLC Lens 3mm 0.171" Round Red NEMA4 | VCC (Visual Communications Company) SMS_172_RTP
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PLC Lens 3mm 0.171" Round Red NEMA4 | VCC (Visual Communications Company) SMS_172_RTP
Search Keywords: SMS172RTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:SMS_172_RTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
896
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.6162
250
$0.5513
500
$0.5499
1,000
$0.5387
3,000
$0.5166
5,000
$0.4821
8,000
$0.4760
15,000 +
$0.4280
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT