- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- SML_190_GTP
SML_190_GTP
VCC - Visual Communications Company
LED lenses Colour: Green Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED lenses Colour: Green Material: Polycarbonate For LED diameter: 3 mm ø B: 4.83 mm
Search Keywords: SML190GTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:SML_190_GTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.4423
500
$0.3594
1,000
$0.3585
3,000
$0.3286
5,000
$0.2817
8,000
$0.2740
15,000
$0.2192
25,000 +
$0.2000
Click for Quote
Log in
to unlock special pricing