- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- SML_190_CTP
SML_190_CTP
VCC - Visual Communications Company
LED LENSES; Lens Type: Clip-On; Beam Type; Type: -; Color: Transparent; Diameter: 4.83mm;
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED LENSES; Lens Type: Clip-On; Beam Type; Type: -; Color: Transparent; Diameter: 4.83mm;
Search Keywords: SML190CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:SML_190_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,023
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.3149
500
$0.2818
1,000
$0.2810
3,000
$0.2694
5,000
$0.2327
8,000
$0.2296
15,000
$0.1837
25,000 +
$0.1700
Click for Quote
Log in
to unlock special pricing