- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- SMC_170_CTP
SMC_170_CTP
VCC - Visual Communications Company
LED LENSES; Lens Type: Clip-On; Beam Type; Type: -; Color: Transparent; Diameter: 4.82mm;
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LED LENSES; Lens Type: Clip-On; Beam Type; Type: -; Color: Transparent; Diameter: 4.82mm;
Search Keywords: SMC170CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:SMC_170_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,962
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.4134
500
$0.3339
1,000
$0.2988
3,000
$0.2882
5,000
$0.2741
8,000
$0.2649
15,000
$0.2556
25,000 +
$0.2420
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT