- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- SMB_200_BTP
SMB_200_BTP
VCC - Visual Communications Company
PLC Lens 3mm 0.171" Round Blue
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 3mm 0.171" Round Blue
Search Keywords: SMB200BTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:SMB_200_BTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.6840
500
$0.5188
1,000
$0.4324
3,000
$0.3928
5,000
$0.3469
8,000
$0.3422
15,000
$0.3374
25,000 +
$0.3357
Click for Quote
Log in
to unlock special pricing