- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- PML50GFVW
PML50GFVW
VCC - Visual Communications Company
.668" Dia (17.5mm) Round Green LED Panel Mount Indicator, Flex Voltage, Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
.668" Dia (17.5mm) Round Green LED Panel Mount Indicator, Flex Voltage, Wire Leads
Search Keywords: PML50GFVW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:PML50GFVW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colorless Diffused
-
Lens Dimensions:N/A
-
Intensity:3640 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:2 mA
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$12.35
50
$12.23
100
$10.34
300
$10.32
500
$9.53
1,000 +
$9.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT