- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- PCL2224V150B
PCL2224V150B
VCC - Visual Communications Company
PMI 22mm LED 24V Screw Block Red/Green
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI 22mm LED 24V Screw Block Red/Green
Search Keywords: PCL2224V150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:PCL2224V150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Color:Green/Red
-
Dimension:60.4 x 29.5mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$10.47
30
$10.27
60
$10.07
105
$10.04
255
$10.02
510
$9.99
1,005 +
$9.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT