- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- PCL2212V600B
PCL2212V600B
VCC - Visual Communications Company
PMI 22mm LED 12V Screw Block Flat Blue
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI 22mm LED 12V Screw Block Flat Blue
Search Keywords: PCL2212V600B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:PCL2212V600B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:63.7 x 29.5mm
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$7.84
30
$7.59
60
$7.25
105
$7.04
255
$6.66
510
$6.25
1,005
$5.91
2,505 +
$5.68
Click for Quote
Log in
to unlock special pricing