- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- PCL2212V500B
PCL2212V500B
VCC - Visual Communications Company
PMI 22mm LED 12V Screw Block Flat Green
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI 22mm LED 12V Screw Block Flat Green
Search Keywords: PCL2212V500B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:PCL2212V500B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Panel
-
Dimension:63.7 x 29.5mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:N/A
-
Intensity:75(Max) mcd
-
Viewing Angle:110 °
-
Maximum Forward Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$8.45
30
$8.38
60
$8.31
105
$7.40
255
$7.37
510
$6.72
1,005
$6.51
2,505 +
$6.49
Click for Quote
Log in
to unlock special pricing