- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- PCL2212V150B
PCL2212V150B
VCC - Visual Communications Company
PMI 22mm LED 12V Screw Block Red/Green
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI 22mm LED 12V Screw Block Red/Green
Search Keywords: PCL2212V150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:PCL2212V150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Mounting:Panel
-
Dimension:60.4 x 29.5mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green/Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:N/A
-
Intensity:75(Max) mcd
-
Viewing Angle:110 °
-
Maximum Forward Current:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$11.06
30
$11.03
60
$10.57
105
$10.26
255
$9.70
510
$9.12
1,005 +
$8.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT