- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LTH5MM12VFR4700
LTH5MM12VFR4700
VCC - Visual Communications Company
Yellow, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Yellow, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC
Search Keywords: LTH5MM12VFR4700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LTH5MM12VFR4700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color Temperature:N/A
-
Dimension:8.7 x 5.9 mm
-
Color:Yellow
-
Dominant Wavelength:592 nm
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.7474
250
$0.6030
1,000
$0.5353
3,000
$0.4927
5,000
$0.4849
8,000
$0.4837
10,000
$0.4825
15,000 +
$0.4813
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT