- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LTH5MM12VFR4500
LTH5MM12VFR4500
VCC - Visual Communications Company
Green, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Green, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC
Search Keywords: LTH5MM12VFR4500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LTH5MM12VFR4500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.7 x 5.9 mm
-
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:522 nm
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
891
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$1.316
250
$0.879
1,000
$0.731
3,000
$0.689
5,000
$0.649
8,000
$0.647
10,000
$0.624
15,000 +
$0.622
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT