Image is representational - see mfr. specs

Red, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Red, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC
Search Keywords: LTH3MM12VFR4100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    LTH3MM12VFR4100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541406050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dominant Wavelength:
    625 nm
  • Color:
    Red
  • Dimension:
    5.3 x 3.85 mm
  • Category:
    Standard LED
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.007
250
$0.772
1,000
$0.642
3,000
$0.623
5,000
$0.586
8,000
$0.585
10,000
$0.563
15,000 +
$0.562
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!