- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LSV_040_CTP
LSV_040_CTP
VCC - Visual Communications Company
LSV Series Clear Ø3 mm 0.4 inch Length Lens Locking Tab LightPipe
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LSV Series Clear Ø3 mm 0.4 inch Length Lens Locking Tab LightPipe
Search Keywords: LSV040CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LSV_040_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.5993
500
$0.3919
1,000
$0.3842
3,000
$0.3805
5,000
$0.3795
8,000 +
$0.3786
Click for Quote
Log in
to unlock special pricing