- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LSM0603443V
LSM0603443V
VCC - Visual Communications Company
The LSM0603443V is a white, surface-mount (SMD) LED in a compact 0603 package designed for high-intensity light output with lo ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The LSM0603443V is a white, surface-mount (SMD) LED in a compact 0603 package designed for high-intensity light output with low power consumption.
Search Keywords: LSM0603443V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LSM0603443V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dominant Wavelength:N/R
-
Color Temperature:120008143K(Max)
-
Color:White8142
-
Category:Chip LED8141
-
Dimension:1.6 x 0.88144mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
4,000
$0.1249
8,000
$0.1246
12,000
$0.1243
28,000
$0.1229
52,000
$0.1226
100,000
$0.1223
152,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing