- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LPC_024_CTP
LPC_024_CTP
VCC - Visual Communications Company
LPC Series Clear Ø4 mm 0.24 inch Length Vertical CLIPLITE LightPipe
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LPC Series Clear Ø4 mm 0.24 inch Length Vertical CLIPLITE LightPipe
Search Keywords: LPC024CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LPC_024_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.5830
500
$0.4186
1,000
$0.3985
3,000
$0.3902
5,000
$0.3678
8,000
$0.3669
10,000
$0.3434
15,000 +
$0.3425
Click for Quote
Log in
to unlock special pricing