- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LMS_033_GTP
LMS_033_GTP
VCC - Visual Communications Company
Light Pipes 5mm Moisture Sealed Rigid 0.33 In L Panel Mount Green LMS Series
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Light Pipes 5mm Moisture Sealed Rigid 0.33 In L Panel Mount Green LMS Series
Search Keywords: LMS033GTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LMS_033_GTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.64 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$2.83
500
$1.74
750
$1.38
1,000 +
$1.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT