- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LFC075CTP
LFC075CTP
VCC - Visual Communications Company
LFC 5mm Lightpipe - 0.750"L | VCC (Visual Communications Company) LFC075CTP
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LFC 5mm Lightpipe - 0.750"L | VCC (Visual Communications Company) LFC075CTP
Search Keywords: LFC075CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LFC075CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Clear
-
Dimension:3.95 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.7256
500
$0.4826
1,000
$0.4241
3,000
$0.4098
5,000
$0.3980
8,000
$0.3970
10,000
$0.3610
15,000 +
$0.3601
Click for Quote
Log in
to unlock special pricing