LFC063CTP
VCC - Visual Communications Company
LFC 5mm Lightpipe - 0.625"L | VCC (Visual Communications Company) LFC063CTP
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LFC 5mm Lightpipe - 0.625"L | VCC (Visual Communications Company) LFC063CTP
Search Keywords: LFC063CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LFC063CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:3.95 mm
-
Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.4783
500
$0.4225
1,000
$0.4057
3,000
$0.3791
5,000
$0.3540
8,000
$0.3430
10,000
$0.3378
15,000 +
$0.3284
Click for Quote
Log in
to unlock special pricing